35605-5153-A00PE vs 2029056-5 feature comparison

35605-5153-A00PE 3M Interconnect

Buy Now Datasheet

2029056-5 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer 3M TE Connectivity
Additional Feature POLARIZED
Board Mounting Option SPLIT BOARD LOCK BOARD LOCK
Body Breadth 0.366 inch 0.213 inch
Body Depth 0.709 inch 0.504 inch
Body Length 1 inch 0.874 inch
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P5
Contact Finish Mating GOLD (20) OVER NICKEL (98) NOT APPLICABLE
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT APPLICABLE
DIN Conformance NO NO
Dielectric Withstanding Voltage 1400VAC V
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK NATURAL
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYAMIDE
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 75 °C 130 °C
Operating Temperature-Min -20 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 20u inch
Reference Standard UL CSA, UL
Terminal Length 0.102 inch 0.138 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Design PREASSEM CONN
Contact Pattern RECTANGULAR
EMI Shielded NO
Mains Connector Rating 9A
Mounting Option 2 LATCHING
Number of Ports 1
Number of Rows Loaded 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 9 A
Terminal Pitch 4.19 mm

Compare 35605-5153-A00PE with alternatives

Compare 2029056-5 with alternatives