35WA100020CC16X16 vs B41821A7108M000 feature comparison

35WA100020CC16X16 Rubycon Corporation

Buy Now Datasheet

B41821A7108M000 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.35 mA 0.35 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 950 mA 1250 mA
Surface Mount NO NO
Tan Delta 0.2 0.14
Terminal Finish Tin (Sn) MATTE TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 230 mΩ
Manufacturer Series B41821
Packing Method BULK

Compare 35WA100020CC16X16 with alternatives

Compare B41821A7108M000 with alternatives