35YXJ2200M16X25 vs 35ZLH2200MEFCRX16X25 feature comparison

35YXJ2200M16X25 Rubycon Corporation

Buy Now Datasheet

35ZLH2200MEFCRX16X25 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
Samacsys Manufacturer Rubycon
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.77 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 2344 mA 3630 mA
Surface Mount NO
Tan Delta 0.16
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20

Compare 35YXJ2200M16X25 with alternatives

Compare 35ZLH2200MEFCRX16X25 with alternatives