360-80-117-00-001101
vs
MKS2867-1-0-1717
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
PRECI-DIP SA
|
STOCKO CONTACT GMBH & CO KG
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.1 inch
|
0.295 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
SN
|
SN
|
Contact Finish Termination |
Tin (Sn)
|
NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
10 mΩ
|
10 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
1400VAC V
|
250VAC V
|
Durability |
100 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
10000000000 Ω
|
1000000000 Ω
|
JESD-609 Code |
e3
|
|
Mating Contact Pitch |
0.1 inch
|
0.098 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
125 °C
|
115 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Rated Current (Signal) |
3 A
|
5 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.156 inch
|
0.122 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
17
|
17
|
Base Number Matches |
1
|
1
|
Body Depth |
|
0.917 inch
|
Body Length |
|
1.858 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Material |
|
COPPER ALLOY
|
Insulator Material |
|
POLYCARBONATE
|
PCB Contact Pattern |
|
RECTANGULAR
|
|
|
|
Compare 360-80-117-00-001101 with alternatives
Compare MKS2867-1-0-1717 with alternatives