37311000430
vs
675001
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Blow Characteristic |
VERY FAST
|
SLOW
|
Body Height |
8 mm
|
11 mm
|
Body Length or Diameter |
8.5 mm
|
3.9 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
TR5
|
|
JESD-609 Code |
e3
|
e0
|
Joule Integral-Nom |
|
1 J
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
1 A
|
1 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; CUL; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN LEAD
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Trip Time or Delay |
5 s
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 37311000430 with alternatives
Compare 675001 with alternatives