380-80-146-00-001101 vs EMM02SRTN feature comparison

380-80-146-00-001101 PRECI-DIP SSA

Buy Now Datasheet

EMM02SRTN Sullins Connector Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PRECI-DIP SA SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.325 inch
Body Depth 0.137 inch 0.431 inch
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating SN NOT SPECIFIED
Contact Finish Termination Tin (Sn) Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Dielectric Withstanding Voltage 1400VAC V 1800VDC V
Durability 100 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3 e4
Mating Contact Pitch 0.1 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 130 °C
Operating Temperature-Min -55 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL, CSA
Terminal Length 0.156 inch 0.137 inch
Terminal Pitch 2.54 mm 3.9624 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 46 2
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature NONE
Body Length 0.596 inch
Body/Shell Style RECEPTACLE
Contact Style BELLOWED TYPE
Insertion Force-Max 4.448 N
Plating Thickness 30u inch
Withdrawl Force-Min .278 N

Compare 380-80-146-00-001101 with alternatives

Compare EMM02SRTN with alternatives