381LX103M035K032AD vs B41252B7109M000 feature comparison

381LX103M035K032AD Cornell Dubilier Electronics Inc

Buy Now Datasheet

B41252B7109M000 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 30 mΩ
Length 35 mm 35 mm
Manufacturer Series 381LX
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 3700 mA 3380 mA
Series 381LX
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer TDK
Leakage Current 7 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.2
Terminal Shape SNAP-IN

Compare 381LX103M035K032AD with alternatives

Compare B41252B7109M000 with alternatives