3851201000 vs MB50F87000000 feature comparison

3851201000 Lumberg Connect GmbH

Buy Now Datasheet

MB50F87000000 Radiall

Buy Now Datasheet
Part Life Cycle Code End Of Life Active
Ihs Manufacturer LUMBERG CONNECT GMBH RADIALL S A
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PCB EDGE LOCKING HOOK HOLE .099-.111
Body Breadth 0.256 inch 0.5 inch
Body Depth 0.433 inch 5.232 inch
Body Length 2.165 inch 2.063 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON NI AU ON NI
Contact Finish Termination GOLD
Contact Gender MALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR STAGGERED
Contact Style SQ PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 2000VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED DIALLYL PHTHALATE
Mating Contact Pitch 0.098 inch 0.125 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 4
Number of Rows Loaded 1 4
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR STAGGERED
Plating Thickness 197u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3 A 7.5 A
Reference Standard UL
Terminal Length 0.098 inch 0.102 inch
Terminal Pitch 2.4892 mm 3.175 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 50
Base Number Matches 1 1
Contact Resistance 5 mΩ
Durability 500 Cycles
MIL Conformance YES
Mating Contact Row Spacing 0.108 inch
Mounting Option 1 LOCKING
PCB Contact Row Spacing 2.54 mm

Compare 3851201000 with alternatives

Compare MB50F87000000 with alternatives