399300420
vs
936818-G30
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
MOLEX LLC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Additional Feature |
THERMOPLASTIC
|
POLARIZATION AVAILABLE, NYLON 6.6, 94V-0
|
Fastening Method |
SCREW
|
SCREW
|
Number of Decks |
2
|
1
|
Number of Rows |
2
|
2
|
Number of Ways |
20
|
18
|
Rated Current |
10 A
|
12 A
|
Rated Voltage |
300 V
|
300 V
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge |
14 AWG
|
14 AWG
|
Base Number Matches |
1
|
1
|
Mounting Type |
|
CABLE
|
Safety Approval |
|
UL
|
Wire Cross Section |
|
1.5 mm2
|
|
|
|
Compare 399300420 with alternatives
Compare 936818-G30 with alternatives