3CN11G48.0000NSGE vs 3CN11G48.0000CVGE feature comparison

3CN11G48.0000NSGE Integrated Device Technology Inc

Buy Now Datasheet

3CN11G48.0000CVGE Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description DILCC4,.12 DILCC4,.08,65
Reach Compliance Code unknown compliant
Additional Feature STAND BY; TUBE; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO AVAILLABLE STAND BY; TUBE; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO AVAILLABLE
Fall Time-Max 1 ns 1 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 133 MHz 133 MHz
Operating Frequency-Min 4 MHz 4 MHz
Operating Frequency-Nom 48 MHz 48 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 4 pF 4 pF
Output Low Current-Max 1 mA 1 mA
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code DILCC4,.12 DILCC4,.08,65
Physical Dimension 5.0mm x 3.2mm x 0.85mm 2.5mm x 2.0mm x 0.85mm
Qualification Status Not Qualified Not Qualified
Rise Time-Max 1 ns 1 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Base Number Matches 2 2

Compare 3CN11G48.0000NSGE with alternatives

Compare 3CN11G48.0000CVGE with alternatives