3D3523-10
vs
SI4461-BXX-FM
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DATA DELAY DEVICES INC
|
SILICON LABORATORIES INC
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
HVQCCN,
|
Pin Count |
14
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDIP-T14
|
|
Length |
19.305 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
14
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DIP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
4.57 mm
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
|
Telecom IC Type |
MANCHESTER ENCODER/DECODER
|
TELECOM CIRCUIT
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 3D3523-10 with alternatives
Compare SI4461-BXX-FM with alternatives