3N243TX
vs
MCT4R
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
QUALITY TECHNOLOGIES CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
2
|
1
|
Package Description |
|
TO-18, 4 PIN
|
ECCN Code |
|
3A001.A.2.C
|
Coll-Emtr Bkdn Voltage-Min |
|
30 V
|
Configuration |
|
SINGLE
|
Current Transfer Ratio-Nom |
|
35%
|
Dark Current-Max |
|
50 nA
|
Forward Current-Max |
|
0.04 A
|
Isolation Voltage-Max |
|
1000 V
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare 3N243TX with alternatives
Compare MCT4R with alternatives