4-1393789-7 vs V23079-D2008-B301 feature comparison

4-1393789-7 TE Connectivity

Buy Now Datasheet

V23079-D2008-B301 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TYCO ELECTRONICS CII TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.49.00.50
Samacsys Manufacturer TE Connectivity
Additional Feature RELEASE TIME WITH DIODE IN PARALLEL
Body Breadth 7.2 mm
Body Height 9.9 mm
Body Length or Diameter 14.6 mm
Coil Current(DC)-Max 0.047 A 0.047 A
Coil Operate Voltage(DC) 6.5 V 2.25 V
Coil Power 150 mW 140 mW
Coil Release Voltage(DC) 0.3 V 0.3 V
Coil Resistance 64 Ω 64.3 Ω
Coil Voltage(DC)-Max 3 V 3 V
Coil Voltage-Nom 3 V
Coil/Input Supply Type DC DC
Contact (AC) Max Power Rating R Load 62.5VA@250VAC
Contact (AC) Max Rating R Load 5A@250VAC
Contact Current(AC)-Max 2 A
Contact Current(DC)-Max 2 A
Contact (DC) Max Power Rating R Load 60W@220VDC
Contact (DC) Max Rating R Load 5A@220VDC
Contact Resistance 50 mΩ
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 220 V
Contact/Output Supply Type AC/DC DC
Dielectric Strength Between Coil and Contacts 1500 Vrms
Dielectric Strength Between Open Contacts 1000 Vrms
Electrical Life 200000 Cycle(s)
End Contact Material SILVER NICKEL
End Contact Plating GOLD
Input Power-Max 60 W
Input Switching Control Type Random
Insertion Loss-Max -0.02 dB
Insulation Resistance 1000000000000 Ω
Isolation-Max -39 dB
JESD-609 Code e4
Mounting Feature PANEL MOUNT SURFACE MOUNT-STRAIGHT
Number of Terminals 10
Operate Time 7 ms
Operating Frequency-Max 900 MHz
Operating Frequency-Min 100 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR
Physical Dimension 14.6mm x 7.2mm x 9.9mm
Reference Standard UL
Relay Action MOMENTARY MOMENTARY
Relay Form 2 FORM C
Relay Function DPDT
Relay Type RF RELAY RF RELAY
Release Time 9 ms
Sealing IP67/RT3
Surface Mount NO NO
Switching Time 16 ms
Terminal Finish Gold (Au) NOT SPECIFIED
Termination Type SOLDER/QUICK CONNECT SOLDER
VSWR 1.4
Weight 2.8 g
Base Number Matches 1 2
Manufacturer Series V23079