4-641201-5
vs
CT100F24-15-C
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
ITW PANCON
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
TE Connectivity
|
|
Body Breadth |
0.305 inch
|
0.3 inch
|
Body Depth |
0.52 inch
|
0.57 inch
|
Body Length |
1.5 inch
|
1.5 inch
|
Body/Shell Style |
RECEPTACLE
|
|
Cable Types |
STRANDED
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
PREASSEM CONN
|
PREASSEM CONN
|
Contact Finish Mating |
NOT SPECIFIED
|
SN ON NI
|
Contact Finish Termination |
TIN
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
DIN Conformance |
NO
|
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insulator Color |
GREEN
|
CLEAR
|
Insulator Material |
POLYAMIDE66
|
POLYAMIDE6/6
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
|
Mains Connector Rating |
5A
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 2 |
LOCKING
|
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
|
Rated Current (Signal) |
5 A
|
3.5 A
|
Reference Standard |
CSA, UL
|
UL
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
IDC
|
IDC
|
Total Number of Contacts |
15
|
15
|
UL Flammability Code |
94V-2
|
94V-2
|
Wire Size-Max |
28 AWG
|
24 AWG
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Contact Style |
|
IDC
|
Dielectric Withstanding Voltage |
|
2000VAC V
|
Insulation Resistance |
|
5000000000 Ω
|
Mating Contact Pitch |
|
0.1 inch
|
Mounting Option 1 |
|
LOCKING
|
Polarization Key |
|
POLARIZED HOUSING
|
Wire Size-Min |
|
24 AWG
|
|
|
|
Compare 4-641201-5 with alternatives
Compare CT100F24-15-C with alternatives