4-644038-0 vs 4-640470-0 feature comparison

4-644038-0 TE's AMP

Buy Now Datasheet

4-640470-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 10 10
UL Flammability Code 94V-2 94V-2
Base Number Matches 3 2
Rohs Code Yes
Samacsys Manufacturer TE Connectivity
Body Breadth 0.275 inch
Body Depth 0.52 inch
Body Length 1 inch
Cable Types STRANDED
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
EMI Shielded NO
Empty Shell YES
Insulator Color BLUE
Insulator Material POLYAMIDE66
Mains Connector Rating 5A
Mounting Option 2 LOCKING
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Panel Mount NO
Rated Current (Signal) 5 A
Reference Standard CSA, UL
Terminal Pitch 2.54 mm
Wire Size-Max 26 AWG

Compare 4-640470-0 with alternatives