40-2222-166
vs
G88D12P9MB1AL
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
ITT CANNON
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
POLARIZATION POST
|
|
Body Breadth |
0.486 inch
|
0.299 inch
|
Body Depth |
0.4 inch
|
0.402 inch
|
Body Length |
8.45 inch
|
0.507 inch
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Arrangement |
S264P16
|
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Finish Termination |
GOLD
|
GOLD
|
Contact Gender |
FEMALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
BRASS
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
HYBRID
|
|
Dielectric Withstanding Voltage |
500VAC V
|
350VAC V
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
2.224 N
|
|
Insulation Resistance |
1000000000 Ω
|
5000000000 Ω
|
Insulator Material |
POLYPHENYLENE SULFIDE
|
GLASS FILLED POLYESTER
|
Mixed Contacts |
YES
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
120 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Plating Thickness |
30u inch
|
30u inch
|
Rated Current (Signal) |
2 A
|
1 A
|
Reference Standard |
UL
|
UL
|
Total Number of Contacts |
280
|
12
|
Withdrawl Force-Min |
.278 N
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
NONE
|
Contact Pattern |
|
STAGGERED
|
Insulator Color |
|
GRAY
|
Mating Contact Pitch |
|
0.05 inch
|
Mating Contact Row Spacing |
|
0.1 inch
|
Mounting Option 1 |
|
DETENT
|
Mounting Type |
|
BOARD
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
2
|
PCB Contact Pattern |
|
STAGGERED
|
PCB Contact Row Spacing |
|
2.54 mm
|
Polarization Key |
|
SHRD CENTER
|
Terminal Length |
|
0.116 inch
|
Terminal Pitch |
|
1.27 mm
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 40-2222-166 with alternatives
Compare G88D12P9MB1AL with alternatives