400CFX22MEFCG412.5X25
vs
MALREKE00FG222XG0K
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RUBYCON CORP
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.22.00.20
|
|
Capacitance |
22 µF
|
22 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
12.5 mm
|
12.5 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM
|
Leakage Current |
0.452 mA
|
|
Length |
25 mm
|
25 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
TAPE
|
Ammo Pack
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
400 V
|
400 V
|
Ripple Current |
215 mA
|
300 mA
|
Surface Mount |
NO
|
|
Tan Delta |
0.2
|
|
Terminal Pitch |
5 mm
|
5 mm
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
1
|
1
|
ESR |
|
12060 mΩ
|
Manufacturer Series |
|
EKE
|
Series |
|
EKE
|
|
|
|
Compare 400CFX22MEFCG412.5X25 with alternatives
Compare MALREKE00FG222XG0K with alternatives