403681B000-21
vs
416-87-210-41-007101
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
THOMAS & BETTS CORP
|
PRECI-DIP SA
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
XD/P
|
|
Board Mounting Option |
HOLE .099-.111
|
|
Body Breadth |
0.46 inch
|
0.2 inch
|
Body Depth |
0.82 inch
|
|
Body Length |
10.25 inch
|
0.5 inch
|
Body/Shell Style |
PLUG
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU
|
Contact Finish Termination |
TIN OVER NICKEL
|
TIN
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
BERYLLIUM COPPER
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
|
DIN Conformance |
NO
|
|
Dielectric Withstanding Voltage |
1000VDC V
|
1400VAC V
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insulation Resistance |
1000000000 Ω
|
10000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
HOLE .099-.111
|
LOCKING
|
Mounting Option 2 |
NON-THREADED
|
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
4
|
2
|
Number of Rows Loaded |
4
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
2.54 mm
|
2.54 mm
|
Plating Thickness |
30u inch
|
FLASH inch
|
Polarization Key |
SHRD ENDS
|
|
Rated Current (Signal) |
2 A
|
3 A
|
Reference Standard |
UL, CSA
|
UL
|
Terminal Length |
0.15 inch
|
0.126 inch
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
368
|
10
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Contact Resistance |
|
10 mΩ
|
Durability |
|
500 Cycles
|
Insertion Force-Max |
|
2.0016 N
|
Withdrawl Force-Min |
|
1.0008 N
|
|
|
|
Compare 403681B000-21 with alternatives
Compare 416-87-210-41-007101 with alternatives