4305-004LF
vs
4305-004
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TUSONIX INC
|
TUSONIX INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
18 Weeks
|
|
Additional Feature |
C-TYPE CIRCUIT
|
C-TYPE CIRCUIT
|
Capacitance |
5000 µF
|
5000 µF
|
Diameter |
3.55 mm
|
3.55 mm
|
Filter Type |
FEED THROUGH CAPACITOR
|
FEED THROUGH CAPACITOR
|
Insertion Loss-Max |
55 dB
|
55 dB
|
Insulation Resistance-Min |
10000 MΩ
|
10000 MΩ
|
JESD-609 Code |
e4
|
e4
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rated Current |
5 A
|
5 A
|
Rated Voltage |
100 V
|
100 V
|
Terminal Finish |
Gold (Au)
|
Gold (Au)
|
Base Number Matches |
1
|
2
|
|
|
|