501331-0247 vs 22-28-1020 feature comparison

501331-0247 Molex

Buy Now Datasheet

22-28-1020 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 8 Weeks
Body Breadth 0.138 inch 0.284 inch
Body Depth 0.213 inch 0.359 inch
Body Length 0.157 inch 0.2 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN OVER NICKEL BRIGHT TIN OVER NICKEL
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Color NATURAL BLACK
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e3
Mating Contact Pitch 0.039 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING FRICTION LOCK
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Reference Standard UL UL
Terminal Pitch 0.9906 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Pbfree Code Yes
Samacsys Manufacturer Molex
Body/Shell Style RECEPTACLE
Contact Finish Mating NOT SPECIFIED
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
IEC Conformance NO
Insertion Force-Max 1.946 N
MIL Conformance NO
Mounting Option 2 LOCKING
Withdrawl Force-Min .556 N

Compare 501331-0247 with alternatives

Compare 22-28-1020 with alternatives