5022-222H
vs
5022R-222H
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
API DELEVAN
|
API DELEVAN
|
Package Description |
5024
|
5024
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
5022
|
5022
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
PHENOLIC
|
PHENOLIC
|
DC Resistance |
0.95 Ω
|
0.95 Ω
|
Inductance-Nom (L) |
2.2 µH
|
2.2 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e0
|
e1
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
5.84 mm
|
5.84 mm
|
Package Length |
13.21 mm
|
13.21 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
6.35 mm
|
6.35 mm
|
Packing Method |
TR, 13 Inch
|
TR, 13 Inch
|
Quality Factor-Min (at L-nom) |
33
|
33
|
Rated Current-Max |
0.62 A
|
0.62 A
|
Self Resonance Frequency |
135 MHz
|
135 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
7.9 MHz
|
7.9 MHz
|
Tolerance |
3%
|
3%
|
Base Number Matches |
1
|
1
|
|
|
|