507-4960-3333-500F
vs
507-4960-3333-500
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DIALIGHT CORP
|
DIALIGHT CORP
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
YELLOW
|
YELLOW
|
Configuration |
SINGLE
|
SINGLE
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
22.86 mm
|
23.8 mm
|
Packing Method |
BULK
|
BULK
|
Shape |
CYLINDRICAL
|
CYLINDRICAL
|
Size |
6.99 mm
|
7.14 mm
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
4.06 mm
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Forward Current-Max |
|
0.02 A
|
JESD-609 Code |
|
e0
|
Luminous Intensity-Nom |
|
35.0 mcd
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|