50763-A400G vs 504186-3606 feature comparison

50763-A400G Amphenol FCi

Buy Now Datasheet

504186-3606 Molex

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer FCI MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature OPTIONAL POLARIZATION, FMLB
Body Breadth 0.585 inch 0.251 inch
Body Depth 0.462 inch 0.236 inch
Body Length 11.05 inch 0.984 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 700VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 100000000 Ω
Insulator Color BLACK GREEN
Insulator Material GLASS FILLED POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.1 inch 0.049 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 GUIDE SLOT LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 4
Number of Rows Loaded 4 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -65 °C -25 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Polarization Key POLARIZED KEY POLARIZED HOUSING
Rated Current (Signal) 1 A 1.5 A
Reference Standard UL, CSA UL
Terminal Length 0.25 inch
Terminal Pitch 2.54 mm
Termination Type PRESS FIT CRIMP
Total Number of Contacts 400 36
Base Number Matches 1 1
Rohs Code Yes
Durability 30 Cycles
Insulation Diameter-Min 0.031 inch
Wire Size-Max 26 AWG
Wire Size-Min 30 AWG

Compare 50763-A400G with alternatives

Compare 504186-3606 with alternatives