50YXH120MEFC8X16 vs 50YXG120MEFCKC8X16 feature comparison

50YXH120MEFC8X16 Rubycon Corporation

Buy Now Datasheet

50YXG120MEFCKC8X16 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 120 µF 120 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.06 mA 0.06 mA
Length 16 mm 16 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 365 mA 365 mA
Surface Mount NO NO
Tan Delta 0.1 0.1
Terminal Pitch 3.5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
JESD-609 Code e3
Package Shape CYLINDRICAL PACKAGE
Terminal Finish Tin (Sn)

Compare 50YXH120MEFC8X16 with alternatives

Compare 50YXG120MEFCKC8X16 with alternatives