517D106M100AA6AE3 vs NRSZ100M100V6.3X11TR feature comparison

517D106M100AA6AE3 Vishay Sprague

Buy Now Datasheet

NRSZ100M100V6.3X11TR NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Samacsys Manufacturer Vishay
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e0
Leakage Current 0.03 mA 0.01 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 65 mA 60 mA
Surface Mount NO NO
Tan Delta 0.08 0.07
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Pitch 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Custom Capabilities Sizes Subject to Change or Availability
Manufacturer Series NRSZ
Series NRSZ

Compare 517D106M100AA6AE3 with alternatives

Compare NRSZ100M100V6.3X11TR with alternatives