52-978-102-HA0
vs
7702-0101-UA
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
CTS CORP
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Additional Feature |
|
PI-TYPE CIRCUIT
|
Capacitance |
|
2500 µF
|
Filter Type |
|
DATA LINE FILTER
|
Height |
|
15.8 mm
|
Insertion Loss-Max |
|
70 dB
|
Insulation Resistance-Min |
|
10000 MΩ
|
JESD-609 Code |
|
e3
|
Length |
|
28.37 mm
|
Mounting Type |
|
THROUGH HOLE MOUNT
|
Number of Functions |
|
1
|
Rated Current |
|
5 A
|
Rated Voltage |
|
100 V
|
Terminal Finish |
|
Matte Tin (Sn)
|
Width |
|
8 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare 7702-0101-UA with alternatives