520T25HA16M3677
vs
ASVTX-12-B-16.367667MHZ-D25
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CTS CORP
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TR, 7 INCH
|
BULK
|
Aging |
1 PPM/FIRST YEAR
|
1 PPM/FIRST YEAR
|
Control Voltage-Max |
2.4 V
|
2.4 V
|
Control Voltage-Min |
0.4 V
|
0.4 V
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
5 ppm
|
5 ppm
|
Frequency Stability |
2.5%
|
2.5%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
16.3677 MHz
|
16.367667 MHz
|
Operating Temperature-Max |
60 °C
|
50 °C
|
Operating Temperature-Min |
-10 °C
|
|
Oscillator Type |
CLIPPED SINE
|
CLIPPED SINE
|
Output Impedance |
10000 Ω
|
10000 Ω
|
Output Level |
0.8 V
|
0.8 V
|
Physical Dimension |
2.5mm x 2.0mm x 0.8mm
|
2.5mm x 2.0mm x 0.9mm
|
Supply Voltage-Max |
2.94 V
|
2.94 V
|
Supply Voltage-Min |
2.66 V
|
2.66 V
|
Supply Voltage-Nom |
2.8 V
|
2.8 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
|
Base Number Matches |
1
|
2
|
Package Description |
|
ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4
|
Manufacturer Series |
|
ASVTX-12
|
|
|
|
Compare 520T25HA16M3677 with alternatives
Compare ASVTX-12-B-16.367667MHZ-D25 with alternatives