52901-0674 vs QTS1060A-1121-7F feature comparison

52901-0674 Molex

Buy Now Datasheet

QTS1060A-1121-7F Foxconn

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC HON HAI PRECISION INDUSTRY CO LTD
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant unknown
Samacsys Manufacturer Molex
Board Mounting Option PEG PEG
Body Breadth 0.252 inch 0.244 inch
Body Depth 0.402 inch 0.127 inch
Body Length 1.06 inch 0.972 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 50 mΩ
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .6672 N 0.98 N
Insulation Resistance 1000000000 Ω 100000000 Ω
Insulator Color WHITE WHITE
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.025 inch 0.0236 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.2098 mm 5.1 mm
Plating Thickness 9.8u inch 4u inch
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Pitch 0.635 mm 0.6 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 60 60
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .1112 N 0.098 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Style CENTRONIC
Dielectric Withstanding Voltage 500VAC V
Durability 50 Cycles
Mating Information MULTIPAL MATING PARTS AVAILBLE
Polarization Key POLARIZED HOUSING

Compare 52901-0674 with alternatives

Compare QTS1060A-1121-7F with alternatives