530CA125M000BG
vs
SM7745DV-125.0M
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
PLETRONICS INC
|
Reach Compliance Code |
unknown
|
compliant
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Manufacturer Series |
530
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
125 MHz
|
125 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Physical Dimension |
177.8mm x 127.0mm x 41.91mm
|
7.0mm x 5.0mm x 1.73mm
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
GOLD
|
Base Number Matches |
2
|
4
|
Package Description |
|
DILCC4,.2,200
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.31.00.01
|
Additional Feature |
|
STANDBY; ENABLE/DISABLE FUNCTION; OTHER LOAD 50 & 30 PF OPTIONS ALSO AVAILABLE
|
Fall Time-Max |
|
2 ns
|
Number of Terminals |
|
4
|
Operating Frequency-Max |
|
180 MHz
|
Operating Frequency-Min |
|
70 MHz
|
Output Load |
|
15 pF
|
Output Low Current-Max |
|
8 mA
|
Package Body Material |
|
CERAMIC
|
Package Equivalence Code |
|
DILCC4,.2,200
|
Qualification Status |
|
Not Qualified
|
Rise Time-Max |
|
2 ns
|
Supply Current-Max |
|
90 mA
|
Technology |
|
CMOS
|
|
|
|
Compare 530CA125M000BG with alternatives
Compare SM7745DV-125.0M with alternatives