530PB100M000DGR vs 560CAC100M000BBG feature comparison

530PB100M000DGR Skyworks Solutions Inc

Buy Now Datasheet

560CAC100M000BBG Skyworks Solutions Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer SKYWORKS SOLUTIONS INC SKYWORKS SOLUTIONS INC
Package Description ROHS COMPLIANT, SMD, 6 PIN
Reach Compliance Code compliant unknown
Additional Feature TAPE AND REEL TRI-STATE; E/D FUNCTION; 1.8 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TAPE
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Max 945 MHz
Operating Frequency-Min 10 MHz
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 1.85mm 5.0mm x 3.2mm x 1.33mm
Qualification Status Not Qualified
Supply Current-Max 88 mA
Supply Voltage-Max 3.63 V 3.465 V
Supply Voltage-Min 2.97 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Nickel/Gold (Ni/Au)
Base Number Matches 1 2
Fall Time-Max 1.5 ns
Output Load 5 pF
Rise Time-Max 1.5 ns

Compare 530PB100M000DGR with alternatives

Compare 560CAC100M000BBG with alternatives