531836-7 vs 76344-345 feature comparison

531836-7 TE Connectivity

Buy Now Datasheet

76344-345 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL ICC
Reach Compliance Code unknown compliant
Additional Feature POLARIZED
Body Breadth 0.248 inch 0.2 inch
Body Depth 0.4 inch 0.276 inch
Body Length 5.355 inch 4.497 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Finish Termination GOLD Tin/Lead (Sn/Pb)
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #2-56 LOCKING
Mounting Option 2 THREADED
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch 30u inch
Polarization Key SHRD ENDS POLARIZED HOUSING
Terminal Length 0.405 inch 0.115 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 90 90
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.40
Insulator Color BLUE
Insulator Material GLASS FILLED POLYETHYLENE
JESD-609 Code e0
PCB Contact Row Spacing 3.7592 mm
Reference Standard UL
UL Flammability Code 94V-0

Compare 531836-7 with alternatives

Compare 76344-345 with alternatives