54F240DMQB
vs
54F242/BDAJC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
MOTOROLA INC
|
Package Description |
DIP, DIP20,.3
|
DFP, FL14,.3
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Control Type |
ENABLE LOW
|
INDEPENDENT CONTROL
|
Family |
F/FAST
|
F/FAST
|
JESD-30 Code |
R-GDIP-T20
|
R-GDFP-F14
|
JESD-609 Code |
e0
|
e0
|
Length |
24.51 mm
|
9.65 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS TRANSCEIVER
|
Max I(ol) |
0.048 A
|
0.048 A
|
Number of Bits |
4
|
4
|
Number of Functions |
2
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DFP
|
Package Equivalence Code |
DIP20,.3
|
FL14,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
FLATPACK
|
Power Supply Current-Max (ICC) |
75 mA
|
90 mA
|
Prop. Delay@Nom-Sup |
9 ns
|
9 ns
|
Propagation Delay (tpd) |
9 ns
|
8.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
38535Q/M;38534H;883B
|
Seated Height-Max |
5.08 mm
|
2.15 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
FLAT
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
6.415 mm
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
DFP
|
Pin Count |
|
14
|
Additional Feature |
|
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
|
Count Direction |
|
BIDIRECTIONAL
|
|
|
|
Compare 54F240DMQB with alternatives
Compare 54F242/BDAJC with alternatives