54F32DMQB
vs
JM38510/33501BCA
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MOTOROLA INC
|
Part Package Code |
DIP
|
|
Pin Count |
14
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
F/FAST
|
F/FAST
|
Logic IC Type |
OR GATE
|
OR GATE
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
|
Package Code |
DIP
|
DIP
|
Propagation Delay (tpd) |
7.5 ns
|
7.5 ns
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
4
|
4
|
Package Description |
|
CERDIP-14
|
JESD-30 Code |
|
R-GDIP-T14
|
Length |
|
19.495 mm
|
Number of Terminals |
|
14
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
DUAL
|
|
|
|
Compare 54F32DMQB with alternatives
Compare JM38510/33501BCA with alternatives