553-0222-200
vs
553-0222-210F
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
DIALIGHT CORP
|
|
Package Description |
ROHS COMPLIANT PACKAGE-4
|
|
Reach Compliance Code |
compliant
|
|
HTS Code |
8541.40.20.00
|
|
Samacsys Manufacturer |
Dialight
|
|
Color |
GREEN
|
|
Color@Wavelength |
Green
|
|
Configuration |
SEPARATE, 2 ELEMENTS
|
|
Forward Current-Max |
0.007 A
|
|
Forward Voltage-Max |
1.9 V
|
|
JESD-609 Code |
e4
|
|
Lens Type |
DIFFUSED
|
|
Luminous Intensity-Min |
0.0016 cd
|
|
Luminous Intensity-Nom |
12.6 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
2
|
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED ARRAY
|
|
Overall Height |
9.65 mm
|
|
Packing Method |
BAG
|
|
Peak Wavelength |
565 nm
|
|
Shape |
ROUND
|
|
Size |
3 mm
|
|
Surface Mount |
NO
|
|
T-code |
T-1
|
|
Terminal Finish |
Copper/Nickel/Silver (Cu/Ni/Ag)
|
|
Terminal Pitch |
2.54 mm
|
|
Viewing Angle |
60 deg
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 553-0222-200 with alternatives