553-2233-100F vs 553-2233-300 feature comparison

553-2233-100F Dialight

Buy Now Datasheet

553-2233-300 Dialight

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY
Color YELLOW YELLOW
Color@Wavelength Yellow Yellow
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 2.2 V 2.2 V
JESD-609 Code e4 e0
Lens Type TINTED NONDIFFUSED
Luminous Intensity-Min 0.012 cd 0.012 cd
Luminous Intensity-Nom 20.0 mcd 20.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED ARRAY
Overall Height 9.65 mm 9.65 mm
Packing Method BULK BULK
Peak Wavelength 585 nm 585 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish Copper/Nickel/Silver (Cu/Ni/Ag) Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 45 deg 45 deg
Base Number Matches 1 2

Compare 553-2233-100F with alternatives

Compare 553-2233-300 with alternatives