55A0111-24-92
vs
55A0112-24-92
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
Factory Lead Time |
40 Weeks
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Cable Types |
SPEC 55
|
|
Conductor Finish |
TIN
|
SILVER
|
Conductor Material |
COPPER ALLOY
|
COPPER
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
DIN Conformance |
NO
|
|
Diameter |
0.94 mm
|
0.94 mm
|
IEC Conformance |
NO
|
|
Insulator Material |
RADIATION-CROSSLINKED MODIFIED ETFE
|
|
MIL Conformance |
NO
|
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Rated Voltage |
600 V
|
600 V
|
Shielding |
NO
|
NO
|
Stranding |
19X36
|
19X36
|
Wire Gauge |
24 AWG
|
24 AWG
|
Wire Size-Max |
24 AWG
|
|
Wire and Cable Name |
COMMUNICATION CABLE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
2
|
1
|
Application |
|
GENERAL PURPOSE, LIGHTWEIGHT
|
Cross Section Area |
|
0.24 mm2
|
|
|
|
Compare 55A0111-24-92 with alternatives
Compare 55A0112-24-92 with alternatives