58102-G61-02LF vs 94277-004LF feature comparison

58102-G61-02LF Amphenol FCi

Buy Now Datasheet

94277-004LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) NOT SPECIFIED
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body Breadth 0.165 inch
Body Depth 0.157 inch
Body Length 0.157 inch
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Insulator Color BLACK
Insulator Material POLYETHYLENE
JESD-609 Code e4
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 8u inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.118 inch

Compare 58102-G61-02LF with alternatives

Compare 94277-004LF with alternatives