5962-0051801VXC
vs
5962-0051801VXC
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
|
Package Description |
CERAMIC, LCC-44
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.31.00.01
|
|
Has ADC |
NO
|
|
Address Bus Width |
16
|
|
Bit Size |
8
|
|
CPU Family |
8051
|
|
Clock Frequency-Max |
30 MHz
|
|
DAC Channels |
NO
|
|
DMA Channels |
NO
|
|
External Data Bus Width |
8
|
|
JESD-30 Code |
S-CQCC-J44
|
|
JESD-609 Code |
e4
|
|
Length |
16.25 mm
|
|
Number of I/O Lines |
32
|
|
Number of Terminals |
44
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
PWM Channels |
NO
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Code |
QCCJ
|
|
Package Equivalence Code |
LDCC44,.7SQ
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER
|
|
Qualification Status |
Qualified
|
|
RAM (bytes) |
256
|
|
Screening Level |
MIL-PRF-38535 Class V
|
|
Seated Height-Max |
4.95 mm
|
|
Speed |
30 MHz
|
|
Supply Current-Max |
50 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
Gold (Au)
|
|
Terminal Form |
J BEND
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
|
Width |
16.25 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 5962-0051801VXC with alternatives