5962-8959847VTC
vs
5962-8959847VTX
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
TEMIC SEMICONDUCTORS
|
Package Description |
0.400 INCH, FP-32
|
DIP,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.32.00.71
|
|
Access Time-Max |
30 ns
|
30 ns
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-PDFP-F32
|
R-CDIP-T32
|
JESD-609 Code |
e4
|
|
Length |
20.825 mm
|
40.64 mm
|
Memory Density |
1048576 bit
|
1048576 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
32
|
Number of Words |
131072 words
|
131072 words
|
Number of Words Code |
128000
|
128000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
128KX8
|
128KX8
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QFF
|
DIP
|
Package Equivalence Code |
FL32,.5
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class V
|
|
Seated Height-Max |
2.72 mm
|
4.32 mm
|
Standby Voltage-Min |
4.5 V
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Gold (Au)
|
|
Terminal Form |
FLAT
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
10.415 mm
|
10.16 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 5962-8959847VTC with alternatives
Compare 5962-8959847VTX with alternatives