5962-9163901M2A
vs
DS96F175CW
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
QLCC
|
|
Package Description |
QCCN, LCC20,.35SQ
|
DFP,
|
Pin Count |
20
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
YES
|
|
Driver Number of Bits |
4
|
|
High Level Input Current-Max |
0.000001 A
|
|
Input Characteristics |
STANDARD
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type |
LINE DRIVER
|
LINE RECEIVER
|
Interface Standard |
EIA-422
|
EIA-422-A; EIA-423-A; EIA-485
|
JESD-30 Code |
S-CQCC-N20
|
R-GDFP-F16
|
JESD-609 Code |
e0
|
|
Length |
8.89 mm
|
9.6645 mm
|
Number of Functions |
4
|
4
|
Number of Terminals |
20
|
16
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Out Swing-Min |
2 V
|
|
Output Characteristics |
3-STATE
|
|
Output Low Current-Max |
20 A
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, GLASS-SEALED
|
Package Code |
QCCN
|
DFP
|
Package Equivalence Code |
LCC20,.35SQ
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
FLATPACK
|
Qualification Status |
Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Seated Height-Max |
1.905 mm
|
2.032 mm
|
Supply Current-Max |
3.2 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
4 V
|
5 V
|
Supply Voltage1-Max |
5.5 V
|
|
Supply Voltage1-Min |
4.5 V
|
|
Supply Voltage1-Nom |
5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
NO LEAD
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
DUAL
|
Transmit Delay-Max |
14 ns
|
|
Width |
8.89 mm
|
6.604 mm
|
Base Number Matches |
1
|
1
|
Receiver Number of Bits |
|
4
|
|
|
|
Compare 5962-9163901M2A with alternatives
Compare DS96F175CW with alternatives