5962-9204202M2A
vs
HI4-0509/883
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SILICONIX INC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
QLCC
|
QFN
|
Pin Count |
20
|
20
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Analog IC - Other Type |
DIFFERENTIAL MULTIPLEXER
|
DIFFERENTIAL MULTIPLEXER
|
JESD-30 Code |
S-XQCC-N20
|
S-CQCC-N20
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Channels |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
On-state Resistance-Max (Ron) |
125 Ω
|
300 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCN
|
QCCN
|
Package Equivalence Code |
LCC20,.35SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
|
Screening Level |
38535Q/M;38534H;883B
|
|
Signal Current-Max |
0.02 A
|
|
Supply Current-Max (Isup) |
2 mA
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Switch-on Time-Max |
150 ns
|
500 ns
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
1
|
1
|
Package Description |
|
QCCN,
|
Off-state Isolation-Nom |
|
68 dB
|
On-state Resistance Match-Nom |
|
9 Ω
|
Switch-off Time-Max |
|
500 ns
|
|
|
|