6,9URD31D11A0200
vs
6,9URD30TTF0200
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
FAST
|
Body Breadth |
51 mm
|
40 mm
|
Body Height |
51 mm
|
40 mm
|
Body Length or Diameter |
134.6 mm
|
50.5 mm
|
Built-in Feature |
INDICATOR
|
INDICATOR
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
2600 J
|
3000 J
|
Mounting Feature |
INLINE/HOLDER
|
PANEL MOUNT
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
200 A
|
200 A
|
Rated Voltage(AC) |
700 V
|
700 V
|
Reference Standard |
CCC, CE, CSA, IEC, UL
|
CCC, CE, CSA, IEC, UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
THREADED
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8536.10.00.40
|
|
|
|
Compare 6,9URD31D11A0200 with alternatives
-
6,9URD31D11A0200 vs 6,9URD31D08A0200
-
6,9URD31D11A0200 vs AO70URD30TTI0200
-
6,9URD31D11A0200 vs A070UD30TTI200
-
6,9URD31D11A0200 vs PC30UD69V200TF
-
6,9URD31D11A0200 vs AO70URD31TTI0200
-
6,9URD31D11A0200 vs AO70URD31KI0200
-
6,9URD31D11A0200 vs PC30UD69V200D1A
-
6,9URD31D11A0200 vs A070URD31TTI0200
-
6,9URD31D11A0200 vs 6,9URD30D11A0200
Compare 6,9URD30TTF0200 with alternatives
-
6,9URD30TTF0200 vs A070URD30TTI0200
-
6,9URD30TTF0200 vs 6,9URD31D08A0200
-
6,9URD30TTF0200 vs AO70URD30TTI0200
-
6,9URD30TTF0200 vs A070UD30TTI200
-
6,9URD30TTF0200 vs PC30UD69V200TF
-
6,9URD30TTF0200 vs AO70URD31TTI0200
-
6,9URD30TTF0200 vs AO70URD31KI0200
-
6,9URD30TTF0200 vs PC30UD69V200D1A
-
6,9URD30TTF0200 vs A070URD31TTI0200