6,9URD33TTF0630
vs
AO70URD31KI0630
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Blow Characteristic |
FAST
|
VERY FAST
|
Body Breadth |
74.5 mm
|
47.6 mm
|
Body Height |
74.5 mm
|
51 mm
|
Body Length or Diameter |
50.5 mm
|
51 mm
|
Built-in Feature |
INDICATOR
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
40000 J
|
75 J
|
Mounting Feature |
PANEL MOUNT
|
INLINE/HOLDER
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
630 A
|
630 A
|
Rated Voltage(AC) |
700 V
|
700 V
|
Reference Standard |
CCC, CE, CSA, IEC, UL
|
IEC; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
THREADED
|
TAB/BLADE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 6,9URD33TTF0630 with alternatives
-
6,9URD33TTF0630 vs 6,9URD33D11A0630
-
6,9URD33TTF0630 vs LA070URD31LI0630
-
6,9URD33TTF0630 vs AO70URD33LI0630
-
6,9URD33TTF0630 vs 6,9URD32EF0630
-
6,9URD33TTF0630 vs A070URD31LI0630
-
6,9URD33TTF0630 vs 6,9URD33EF0630
-
6,9URD33TTF0630 vs LA070URD31KI0630
-
6,9URD33TTF0630 vs LA070URD32LI0630
-
6,9URD33TTF0630 vs 6,9URD31TTF0630
Compare AO70URD31KI0630 with alternatives