6.9URB00D08L020
vs
6.9GRB00PV/020
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Body Breadth |
30 mm
|
30 mm
|
Body Height |
65 mm
|
60 mm
|
Body Length or Diameter |
54 mm
|
52 mm
|
Built-in Feature |
INDICATOR
|
INDICATOR
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
10 J
|
12 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BULK
|
BULK
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
20 A
|
20 A
|
Rated Voltage(AC) |
690 V
|
690 V
|
Reference Standard |
DIN 80
|
DIN 43620; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 6.9URB00D08L020 with alternatives
Compare 6.9GRB00PV/020 with alternatives