6102.5220
vs
FN9274B-15-07
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
SCHAFFNER HOLDING AG
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Factory Lead Time |
19 Weeks, 2 Days
|
|
Additional Feature |
STANDARDS: CUL, IEC 60320-1, IEC/UL 62368-1, IEC 60335-1, UL, VDE
|
APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL
|
Body Breadth |
0.905 inch
|
0.921 inch
|
Body Length |
1.181 inch
|
1.89 inch
|
Connector Type |
MAINS POWER CONNECTOR
|
MAINS POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
|
Coupling Type |
SNAP
|
SNAP
|
DIN Conformance |
NO
|
|
IEC Conformance |
YES
|
|
Insulator Material |
POLYETHYLENE
|
PLASTIC
|
MIL Conformance |
NO
|
|
Mains Connector Rating |
15A, 250VAC
|
15A, 250VAC
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mounting Type |
PANEL
|
CABLE AND PANEL
|
Operating Temperature-Max |
70 °C
|
100 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
WITH CABLE ASSEMBLY
|
Reference Standard |
CCC, CSA
|
CE; CQC
|
Termination Type |
QUICK CONNECT
|
WIRE
|
Total Number of Contacts |
2
|
2
|
Base Number Matches |
2
|
1
|
Body Depth |
|
2.291 inch
|
|
|
|
Compare 6102.5220 with alternatives
Compare FN9274B-15-07 with alternatives