61302011821 vs MB50F87000000 feature comparison

61302011821 Wurth Elektronik

Buy Now Datasheet

MB50F87000000 Radiall

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WUERTH ELEKTRONIK GMBH & CO KG RADIALL S A
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Würth Elektronik
Body Breadth 0.1 inch 0.5 inch
Body Depth 0.335 inch 5.232 inch
Body Length 2 inch 2.063 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE AU ON NI
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE COPPER ALLOY
Contact Pattern RECTANGULAR STAGGERED
Contact Resistance 20 mΩ 5 mΩ
Contact Style SQ PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code e4
Mating Contact Pitch 0.1 inch 0.125 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR STAGGERED
Rated Current (Signal) 3 A 7.5 A
Reference Standard UL
Terminal Length 0.118 inch 0.102 inch
Terminal Pitch 2.54 mm 3.175 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 50
Base Number Matches 1 1
Board Mounting Option HOLE .099-.111
Durability 500 Cycles
MIL Conformance YES
Mating Contact Row Spacing 0.108 inch
Number Of PCB Rows 4
PCB Contact Row Spacing 2.54 mm
Polarization Key POLARIZED HOUSING

Compare 61302011821 with alternatives

Compare MB50F87000000 with alternatives