62152482-0-0-N vs 62125431-0-0-N feature comparison

62152482-0-0-N Carling Technologies

Buy Now Datasheet

62125431-0-0-N Carling Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color WHITE WHITE
Actuator Length 0.205 inch 0.205 inch
Actuator Material NYLON NYLON
Actuator Type ROCKER ROCKER
Body Breadth 14.986 mm 14.986 mm
Body Color WHITE BLACK
Body Height 17.018 mm
Body Length or Diameter 20.955 mm 20.955 mm
Contact (AC) Max Rating R Load 4A@250VAC 4A@250VAC
Contact Current(AC)-Max 4 A 4 A
Contact Function (ON)-OFF-(ON) ON-(ON)
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 1000VDC V 1000VDC V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material NYLON NYLON
Mounting Feature THROUGH HOLE-STRAIGHT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
PCB Hole Count 6
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function DPDT DPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.207 inch
Termination Type SOLDER SOLDER LUG
Base Number Matches 1 1

Compare 62152482-0-0-N with alternatives

Compare 62125431-0-0-N with alternatives