62155481-0-0-N vs GR-2023B-0003 feature comparison

62155481-0-0-N Carling Technologies

Buy Now Datasheet

GR-2023B-0003 CW Industries

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CW INDUSTRIES
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color WHITE WHITE
Actuator Length 0.205 inch 0.18 inch
Actuator Material NYLON NYLON
Actuator Type ROCKER ROCKER
Body Breadth 14.986 mm 21.9964 mm
Body Color WHITE
Body Length or Diameter 20.955 mm 26.924 mm
Contact (AC) Max Rating R Load 4A@250VAC 4A@250VAC
Contact Current(AC)-Max 4 A 4 A
Contact Function (ON)-OFF-(ON) ON-OFF-(ON)
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 1000VDC V 2500VAC V
Electrical Life 50000 Cycle(s) 25000 Cycle(s)
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Material NYLON
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -20 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function DPDT DPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Termination Type SOLDER LUG QUICK CONNECT
Base Number Matches 1 1
Samacsys Manufacturer CW Industries
Center Contact Plating SILVER
Contact Resistance 0.01 mΩ
End Contact Plating SILVER
Housing Material NYLON
Terminal Length 0.37 inch

Compare 62155481-0-0-N with alternatives

Compare GR-2023B-0003 with alternatives