630-3W3-640-7T6 vs 630-3W3-640-5NB feature comparison

630-3W3-640-7T6 EDAC Inc

Buy Now Datasheet

630-3W3-640-5NB EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Board Mounting Option BRACKET BRACKET, BOARD LOCK
Body Breadth 0.492 inch 0.492 inch
Body Length 1.543 inch 1.543 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style COAX COAX
Dielectric Withstanding Voltage 1414VAC V 1414VAC V
Durability 500 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE/POLYESTER POLYETHYLENE/POLYESTER
Mating Contact Pitch 0.27 inch 0.27 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 M3
Mounting Option 2 STANDOFF THREADED
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 30u inch 30u inch
Reference Standard UL UL
Shell Finish TIN NICKEL
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Terminal Pitch 6.85 mm 6.85 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 630-3W3-640-7T6 with alternatives

Compare 630-3W3-640-5NB with alternatives