641936-9
vs
3-641522-6
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Body Breadth |
0.3 inch
|
1.01 inch
|
Body Depth |
0.572 inch
|
0.487 inch
|
Body Length |
1.404 inch
|
1.092 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT APPLICABLE
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
3 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
2200VAC V
|
|
Durability |
25 Cycles
|
25 Cycles
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
NATURAL
|
ORANGE
|
Insulator Material |
GLASS FILLED POLYESTER
|
POLYAMIDE66
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.156 inch
|
0.156 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Option 2 |
FRICTION LOCK
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED
|
Rated Current (Signal) |
7 A
|
7 A
|
Reference Standard |
UL, CSA
|
CSA, UL
|
Terminal Length |
0.125 inch
|
|
Terminal Pitch |
3.96 mm
|
3.96 mm
|
Termination Type |
SOLDER
|
IDC
|
Total Number of Contacts |
6
|
6
|
UL Flammability Code |
94V-0
|
94V-2
|
Base Number Matches |
1
|
2
|
Package Description |
|
ROHS COMPLIANT
|
Samacsys Manufacturer |
|
TE Connectivity
|
Additional Feature |
|
SHROUDED
|
Cable Types |
|
STRANDED
|
Contact Design |
|
PREASSEM CONN
|
Contact Finish Termination |
|
Tin (Sn)
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
Insertion Force-Max |
|
7.1168 N
|
JESD-609 Code |
|
e3
|
Mains Connector Rating |
|
7A
|
Number of Ports |
|
1
|
Panel Mount |
|
NO
|
Plating Thickness |
|
80u inch
|
Wire Size-Max |
|
18 AWG
|
Wire Size-Min |
|
18 AWG
|
Withdrawl Force-Min |
|
.8896 N
|
|
|
|
Compare 641936-9 with alternatives
Compare 3-641522-6 with alternatives